Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2POS, MCON 1.2 CB TAB 2p TL UNSEALED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
2POS, MCON 1.2 CB TAB 2p TL UNSEALED
Search Keywords: 22721601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2272160-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mating Alignment:
    With
  • Contact Size:
    1.2mm
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Wire-to-Wire
  • Mating Tab Width:
    .047 in, 1.2 mm
  • Strain Relief:
    Without
  • Connector Height:
    .429 in, 10.9 mm
  • Connector Shape:
    Rectangular
  • Housing Material:
    PA GF
  • Contact Type:
    Tab
  • Terminal Position Assurance:
    No
  • Number of Rows:
    1
  • Product Length:
    .547 in, 13.9 mm
  • Product Width:
    1.39 in, 35.4 mm
  • Circuit Application:
    Signal
  • Number of Positions:
    2
  • Primary Product Color:
    Natural
  • Packaging Method:
    Package
  • Sealable:
    No
  • Packaging Quantity:
    1
  • Serviceable:
    No
  • Centerline (Pitch):
    .157 in, 4 mm
  • Connector Position Assurance Capable:
    No
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Cable Exit Angle:
    180°
  • Primary Locking Feature:
    Integrated in Housing
  • Connector & Housing Type:
    Housing for Male Terminals
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
750
8 Weeks can ship 10/11/24
Backorder
Qty
Unit Price
750
€0.6511
1,500
€0.4884
2,250
€0.4558
3,000 +
€0.4467
Click for Quote
Log in to unlock special pricing