Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug Assembly, 16P GET, w/ CPA

+ see all

Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Plug Assembly, 16P GET, w/ CPA
Search Keywords: 22720102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2272010-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Position Assurance Capable:
    Yes
  • Primary Product Color:
    Gray
  • Mating Alignment:
    With
  • Primary Locking Feature:
    Integrated in Housing
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Rows:
    2
  • Connector Shape:
    Rectangular
  • Number of Positions:
    16
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Contact Size:
    .64mm
  • Mating Tab Width:
    25 in, .64 mm
  • Sealable:
    No
  • Mating Alignment Type:
    Polarized
  • Connector & Housing Type:
    Housing for female terminals
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
138
8 Weeks can ship 10/11/24
Backorder
Qty
Unit Price
138
€3.050
275
€2.290
413
€2.140
550 +
€2.090
Click for Quote
Log in to unlock special pricing