Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMT TB SCREW RECEPTACLE, 3.5MM, 3 POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMT TB SCREW RECEPTACLE, 3.5MM, 3 POS
Search Keywords: 22139363
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2213936-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    8/Contact A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
16 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
200
$1.169
400
$1.152
600
$1.073
1,000
$1.057
2,600
$0.995
5,000
$0.958
7,600
$0.944
10,000 +
$0.929
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5