Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6POS,0.64 GENER. Y,REC HSG,ASSY

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
6POS,0.64 GENER. Y,REC HSG,ASSY
Search Keywords: 22087986
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2208798-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector & Housing Type:
    Housing for female terminals
  • Connector & Contact Terminates To:
    Wire & Cable
  • Number of Positions:
    6
  • Connector Position Assurance Capable:
    Yes
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Tab Width:
    .025 in, .64 mm
  • Primary Locking Feature:
    Integrated in Housing
  • Sealable:
    No
  • Contact Type:
    Receptacle
  • Contact Size:
    .64mm
  • Number of Rows:
    2
  • Primary Product Color:
    Black
  • Centerline (Pitch):
    .1 in, 2.54 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,680
Can Ship immediately
Minimum Order:
40
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
40
$0.78
2,000
$0.75
6,000
$0.74
16,000 +
$0.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5