Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CONTACT,FEMALE, 0.64, 0.35SQMM, CUNISI

+ see all

Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CONTACT,FEMALE, 0.64, 0.35SQMM, CUNISI
Search Keywords: 22032424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2203242-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Interface Plating:
    Silver (Ag)
  • Mating Tab Width:
    .025 in, .64 mm
  • Sealable:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Wire Size Search:
    22 AWG, .35 mm²
  • Primary Locking Feature:
    Clean Body
  • Packaging Method:
    Reel
  • Terminal Transmits:
    0 – 24 A (Low Power)
  • Crimp Type:
    F-Crimp
  • Contact Fabrication:
    Stamped & Formed
  • Packaging Quantity:
    10000
  • Terminal Type:
    Receptacle
  • Tab Length:
    .551 in, 14 mm
  • Wire Size:
    22 AWG, .35 mm²
  • Mating Tab Thickness:
    .025 in, .64 mm
  • Contact Size:
    .64mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
10000
Order Increment:
10000
34 Weeks can ship 4/14/25
Backorder
Qty
Unit Price
10,000
€0.2234
20,000
€0.1183
30,000
€0.0832
40,000 +
€0.0816
Click for Quote
Log in to unlock special pricing