Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20P VAL-U-LOK VRTHDR W/PGS GW

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
20P VAL-U-LOK VRTHDR W/PGS GW
Search Keywords: 220292650
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2029265-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Circuit Identification Feature:
    With
  • Contact Type:
    Pin
  • Contact Mating Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    9 A
  • Contact Layout:
    Inline
  • Circuit Application:
    Power
  • Housing Material:
    Polyamide
  • Mating Retention Type:
    Latch
  • Number of Power Positions:
    20
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Retention:
    With
  • PCB Mount Alignment:
    With
  • Connector Mounting Type:
    Board Mount
  • Mating Alignment:
    With
  • UL Rating:
    Recognized
  • Connector & Housing Type:
    Plug
  • PCB Mount Orientation:
    Vertical
  • Glow Wire Rating:
    GWT 750°C (Without Flame)
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Housing Color:
    Natural
  • Operating Voltage:
    600 VAC
  • Contact Retention Within Housing:
    Without
  • Mating Alignment Type:
    Keyed
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    20
  • PCB Mount Retention Type:
    Boardlock
  • Number of Rows:
    2
  • Sealable:
    No
  • Multiple Contact Types:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Rectangular Power Connector Type:
    Header
  • Agency/Standard:
    CSA , UL
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
  • Row-to-Row Spacing:
    .165 in, 4.2 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • PCB Thickness (Recommended):
    1.78 in, .7 mm
  • Centerline (Pitch):
    .165 in, 4.2 mm
  • Packaging Method:
    Box & Tray , Tray
  • Product Width:
    .384 in, 9.75 mm
  • Connector Height:
    .504 in, 12.8 mm
  • Product Length:
    1.69 in, 43.2 mm
  • Approved Standards:
    UL E28476
  • CSA Rating:
    208567
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
300
26 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
300
$1.65
600
$1.24
900
$1.15
1,200 +
$1.13
Click for Quote
Log in to unlock special pricing