Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GIC 2.0 HDR ASSY 10P TIN VERTION (BLUE)

+ see all

Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
GIC 2.0 HDR ASSY 10P TIN VERTION (BLUE)
Search Keywords: 220139241
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2013924-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Centerline (Pitch):
    .079 in, 2 mm
  • Contact Type:
    Tab
  • PCB Mount Retention:
    With
  • Header Type:
    Fully Shrouded
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Termination Post & Tail Length:
    .118 in, 3 mm
  • Contact Underplating Material:
    Nickel
  • Mating Tab Width:
    .028 in, .7 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Packaging Type:
    Bag
  • Connector Width:
    .43 in, 10.9 mm
  • Connector System:
    Wire-to-Board
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Mating Retention Type:
    Latch
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Primary Product Color:
    Blue
  • Number of Positions:
    10
  • Contact Current Rating (Max):
    2.5 A
  • Housing Material:
    Nylon 6/6 GF
  • Contact Layout:
    Inline
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Sealable:
    No
  • Row-to-Row Spacing:
    .205 in, 5.2 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • UL Flammability Rating:
    UL 94V-0
  • Contact Shape & Form:
    Square
  • Contact Mating Area Plating Material:
    Tin
  • Circuit Application:
    Signal
  • Mating Alignment Type:
    Polarization
  • Packaging Quantity:
    500
  • PCB Mount Alignment:
    With
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Base Material:
    Brass
  • Connector Height:
    .44 in, 11.3 mm
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Retention Type:
    Kinked
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Tab Thickness:
    .02 in, .5 mm
  • Connector Mounting Type:
    Board Mount
  • Connector Length:
    .47 in, 12 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Mating Retention:
    With
  • Operating Voltage:
    50 VAC, 50 VDC
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Contact Mating Area Plating Material Finish:
    Matte
  • Number of Rows:
    2
  • PCB Contact Termination Area Plating Material Thickness:
    39.37 µin, 1 µm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
9 Weeks can ship 10/18/24
ADD TO CART
Qty
Unit Price
25
$1.220
250
$1.200
500
$1.190
1,000
$1.170
2,000
$0.719
3,000
$0.569
4,000 +
$0.558
Click for Quote
Log in to unlock special pricing