Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3650 1008 0.43uH 5% 2K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3650 1008 0.43uH 5% 2K RL
Search Keywords: 218790238
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1879023-8
  • Alias/AKA:
    36502CR43JTDG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    430 nH
  • Type:
    High Frequency Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    470 mA
  • Maximum DC Resistance:
    1.15 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2000
Order Increment:
2000
12 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
2,000
$0.1896
4,000
$0.1868
6,000
$0.1840
8,000
$0.1792
10,000
$0.1766
26,000
$0.1631
50,000
$0.1541
100,000 +
$0.1431
Click for Quote
Log in to unlock special pricing