Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BMC 0805 300R 25% A Gen C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
BMC 0805 300R 25% A Gen C
Search Keywords: 21764864
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176486-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    300 Ω
  • DC Resistance:
    .25 Ω
  • Current Rating (Max):
    300 mA
  • Product Width:
    .049 in, 1.25 mm
  • Product Height:
    .035 in, .9 mm
  • Product Length:
    .078 in, 2 mm
  • Element Type:
    Ferrite Bead
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4000
Order Increment:
4000
19 Weeks can ship 4/3/25
Backorder
Qty
Unit Price
4,000
$0.0459
8,000
$0.0452
12,000
$0.0439
28,000
$0.0426
52,000
$0.0393
100,000
$0.0356
152,000
$0.0351
252,000 +
$0.0335
Click for Quote
Log in to unlock special pricing