Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2W SM M/OX 5% 1R8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
2W SM M/OX 5% 1R8
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 1.8 ?
  • Power Rating = 2.00 W
Search Keywords: 216258909
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1625890-9
  • Alias/AKA:
    ROX2SJ1R8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
10 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1,000
$0.0681
3,000
$0.0545
8,000
$0.0523
25,000
$0.0509
50,000
$0.0496
100,000
$0.0478
150,000
$0.0461
250,000 +
$0.0435
Click for Quote
Log in to unlock special pricing