Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Electromechanical Relay 26.5VDC 600Ohm 5A DPDT(33.782x11.25x22.86)mm Flange General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Electromechanical Relay 26.5VDC 600Ohm 5A DPDT(33.782x11.25x22.86)mm Flange General Purpose Relay
Search Keywords: 216170221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1617022-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    7A994
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Solder Hook
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -65 to 125 °C
  • Coil Resistance:
    600 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
5
32 Weeks can ship 7/7/25
Backorder
Qty
Unit Price
5
$526.90
9
$309.94
13
$226.50
17 +
$221.97
Click for Quote
Log in to unlock special pricing
Possible Replacement
Electromechanical Relay 26.5VDC 600Ohm 5A DPDT(33.782x11.25x22.86)mm Flange General Purpose Relay
In Stock:
22
Minimum Order:
1