Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing RCP 8 POS 4mm Crimp ST Cable Mount Gray Carton Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 8 POS 4mm Crimp ST Cable Mount Gray Carton Automotive
Search Keywords: 215645121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1564512-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    320
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    60 VDC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 140 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,715
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
640
6 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
25
$1.39
100
$1.33
250
$1.30
500
$1.28
640
$1.27
1,280
$1.25
1,920
$1.24
2,560 +
$1.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5