Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M-SERIES PLUG HOUSING,34 POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
M-SERIES PLUG HOUSING,34 POS
Product Highlights:
  • Housing
  • Number of Positions = 34
  • Polyester Housing Material
  • Plug
  • Connector Type = Standard
Search Keywords: 2137991
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213799-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 836
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
129
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
10
$4.45
25
$3.53
50
$3.47
100
$3.01
129
$2.75
258
$2.60
387
$2.56
515 +
$2.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5