Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SIZE 8 SKT CONT ASSY,8 AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
SIZE 8 SKT CONT ASSY,8 AWG
Product Highlights:
  • Socket
  • Gold (30) over Nickel (50) Contact Mating Area Plating Material
  • Wire Range = 8.00² [8] mm [AWG]
  • Copper Alloy Contact Base Material
  • Type I
Search Keywords: 2137501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213750-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Contact Orientation:
    Straight
  • Contact Base Material:
    Copper Alloy
  • Contact Current Rating (Max):
    55 A
  • Circuit Application:
    Power
  • Wire Contact Termination Area Plating Material:
    Gold
  • Contact Mating Area Plating Material:
    Gold
  • Packaging Method:
    Bag
  • Sealable:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Wire Insulation Support:
    Without
  • Contact Mating Area Plating Material Finish:
    Bright
  • Power Contact Type:
    Contact
  • Contact Type:
    Socket
  • Wire Contact Termination Area Plating Material Finish:
    Bright
  • Packaging Quantity:
    100
  • Contact Retention Within Housing:
    With
  • Contact Underplating Material:
    Nickel
  • Wire Contact Termination Area Plating Thickness:
    30 µin, .76 µm
  • Wire Size:
    8 AWG, 8 mm²
  • Operating Temperature Range:
    -55 – 130 °C, -67 – 266 °F
  • Operating Voltage:
    600 VAC, 600 VDC
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Mating Pin Diameter:
    .142 in, 3.6 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contact Size:
    Size 8
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€68.438
50
€67.407
100
€66.397
250
€65.398
500
€33.401
750
€22.735
1,000 +
€22.281
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5