Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Contact - Pin - METRIMATE Power VIII - 600 VAC, 600 VDC - 10 AWG (5 mm²) - 30.0µin (0.76µm) Gold Finish - Crimp Contact ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Power Contact - Pin - METRIMATE Power VIII - 600 VAC, 600 VDC - 10 AWG (5 mm²) - 30.0µin (0.76µm) Gold Finish - Crimp Contact Termination.
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 5.00-6.00² [10] mm [AWG]
  • Copper Alloy Contact Material
  • Type I
Search Keywords: 2137401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213740-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    10 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,315
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
27 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
5
$11.70
100
$9.49
250
$9.40
500
$8.94
1,000
$8.05
1,500
$7.97
2,000 +
$7.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5