Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HN.2.D.24.BU.C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HN.2.D.24.BU.C.
Search Keywords: 211032023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1103202-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    M
  • Number of Contacts:
    24Power/1Ground
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
30
Order Increment:
5
32 Weeks can ship 7/3/25
Backorder
Qty
Unit Price
30
$86.94
60
$46.03
90
$32.39
120 +
$31.74
Click for Quote
Log in to unlock special pricing