Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HN.D.7.STI.C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HN.D.7.STI.C
Product Highlights:
  • HN.D.7 Series
  • Insert
  • Product Size = 1
  • Contact Type = Crimp Terminal
  • Insert Style = Pin
Search Keywords: 211031023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1103102-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Heavy-Duty Rectangular
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    7Signal/1Ground
  • Maximum Voltage Rating:
    42 V
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
320
Order Increment:
10
18 Weeks can ship 2/13/25
Backorder
Qty
Unit Price
320
$22.68
640
$11.97
960
$8.23
1,280 +
$8.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5