Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HIP-K.16/40.STO.1.2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HIP-K.16/40.STO.1.2
Product Highlights:
  • HIP-K Series
  • Accessory
  • Accessory Type = Hood
  • Product Size = 6
  • Dimensions (L x H x W) = 129.50 x 80.00 x 53.00 mm
Search Keywords: 211026555
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1102655-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Hood
  • Shell Size:
    6
  • Angular Function:
    180 °
  • Operating Temperature:
    -40 to 125 °C
  • Connector Type:
    Connector Headers and PCB Receptacles
  • Dimension:
    129.5 x 53 x 80 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
10
22 Weeks can ship 1/7/25
Backorder
Qty
Unit Price
10
€432.143
20
€228.786
30
€160.997
40 +
€157.774
Click for Quote
Log in to unlock special pricing