Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

09 RCPT SP/MS STD

+ see all

Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
09 RCPT SP/MS STD
Product Highlights:
  • 9 Positions
  • Housing Gender = Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HDP-20
  • Without Mating Connector Lock
Search Keywords: 2057344
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    205734-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17
  • Number of Rows:
    2
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Mating Retention:
    Without
  • Approved Standards:
    UL E28476
  • UL Flammability Rating:
    UL 94V-0
  • Shell Material:
    Carbon Steel
  • Contact Mating Area Plating Material:
    Gold Flash
  • PCB Mount Orientation:
    Vertical
  • Circuit Application:
    Signal
  • Connector System:
    Board-to-Board
  • Shield Plating Material:
    Tin
  • Insert Material:
    Polyamide, GV
  • Contact Current Rating (Max):
    6 A
  • Contact Shape & Form:
    Square
  • Connector Profile:
    Standard
  • Shell Plating Material:
    Zinc
  • Packaging Method:
    Tube
  • Number of Positions:
    9
  • Shield Material:
    Steel
  • Connector & Housing Type:
    Receptacle
  • PCB Mount Retention:
    Without
  • Shielded:
    Yes
  • Housing Material:
    Polyester GF
  • Packaging Quantity:
    17
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Base Material:
    Phosphor Bronze
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .108 in, 2.74 mm
  • PCB Thickness (Recommended):
    .093 in, .125 in, 2.36 mm, 3.18 mm
  • Mounting Hole Diameter:
    .12 in, 3.05 mm
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • Primary Product Color:
    Black
  • Square Termination Post & Tail Dimension:
    .025 in, .63 mm
  • Termination Post & Tail Length:
    .427 in, 10.85 mm
  • Connector Shell Size:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
115
22 Weeks can ship 4/28/25
Backorder
Qty
Unit Price
115
$23.20
230
$12.28
345
$8.64
459 +
$8.47
Click for Quote
Log in to unlock special pricing