Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SFP+ 1x1 Cage Assy, PCI, Press

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
SFP+ 1x1 Cage Assy, PCI, Press
Product Highlights:
  • SFP+ Application
  • Cage
  • Cage Type = Single - 1° Mount
  • EMI Containment = External Springs
  • Without Light Pipe
Search Keywords: 20072151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2007215-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    SFP+ Cage
  • Dimension:
    48.7 x 9.5 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,532
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
432
Order Increment:
24
13 Weeks can ship 2/20/25
ADD TO CART
Qty
Unit Price
24
$4.06
120
$3.81
264
$3.75
432
$3.70
864
$3.61
1,296
$3.56
1,728 +
$3.50
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5