Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn SMA PL 0Hz to 18GHz Crimp ST Cable Mount Bag

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA PL 0Hz to 18GHz Crimp ST Cable Mount Bag
Product Highlights:
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Without Snap-Lock
Search Keywords: 2001764102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2001-7641-02
  • Alias/AKA:
    1050740-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    12.8 x 7.9 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5