Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MPS2004N PSHBTTN 0.4VA DPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
MPS2004N PSHBTTN 0.4VA DPDT
Search Keywords: 19777373
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1977737-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.06A@30 VDC
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    13 x 13 x 32.9 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$31.93
5
$29.81
25
$27.52
50
$26.70
100
$25.55
250
$21.29
500 +
$20.71
Click for Quote
Log in to unlock special pricing