Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DYNAMIC D-5 TAB HSG D/R 4P X-X

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC D-5 TAB HSG D/R 4P X-X
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 4
  • Mount = Panel Mount
Search Keywords: 19178092
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-917809-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    630 VAC
  • Maximum Current Rating:
    30/Contact A
  • Operating Temperature:
    -55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,989
Ships today, if you order in
Minimum Order:
70
Order Increment:
70
26 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
70
$2.443
140
$2.406
280
$2.337
560
$2.240
1,050
$1.441
2,520
$1.404
5,040
$0.985
7,560 +
$0.970
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5