Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

40 MODIV HSG W/STR RLF DR MRKD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
40 MODIV HSG W/STR RLF DR MRKD
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 40
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 1877331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-87733-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
Minimum Order:
5
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
5
$6.29
25
$6.01
50
$5.89
100
$5.80
250
$5.72
500
$5.63
1,000 +
$5.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5