Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary N.O./N.C. 4P3T 3 Screwdriver PC Pins 20VAC 20VDC 0.4VA Box/Carton

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary N.O./N.C. 4P3T 3 Screwdriver PC Pins 20VAC 20VDC 0.4VA Box/Carton
Product Highlights:
  • Number of Positions = 3
  • Angle of Throw = 30.00 °
  • Actuator Style = Screwdriver/Coin
  • Code Type = 4 Poles
  • Straight Mount Angle
Search Keywords: 18255364
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1825536-4
  • Alias/AKA:
    MRJB4304
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Positions:
    313872
  • Pole Throw Configuration:
    4P3T13875
  • Actuator Length:
    1 mm
  • Dimension:
    12.5mm x 12.5mm x 8.613878mm
  • Actuator Style/Diameter:
    Screwdriver/3.213842
  • Mounting:
    Through Hole13870
  • Body Orientation:
    Straight13849
  • Terminal Type:
    PC Pins13888
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.