Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

57 Position Circular Connector Receptacle, Female Sockets Solder Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
57 Position Circular Connector Receptacle, Female Sockets Solder Gold
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Number of Positions = 57
  • 57 Signal Positions
  • 0 Power Positions
Search Keywords: 17963291
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-796329-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    CPC
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Shell Size / Insert Arrangement:
    23-57
  • Number of Contacts:
    57
  • Contact Gender:
    SKT
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 238
Ships today, if you order in
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$40.86
5
$38.02
12
$35.85
36
$35.49
60
$35.14
108
$34.79
252 +
$34.44
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
64
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5