Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Vertical Term Blk Side Wire En

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Vertical Term Blk Side Wire En
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Blue
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 17762756
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1776275-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Eurostyle Block
  • Mounting:
    Cable Mount
  • Gender:
    M
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7/Contact A
  • Wire Size:
    18-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,384
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
24 Weeks can ship 5/7/25
ADD TO CART
Qty
Unit Price
25
$1.537
100
$1.407
250
$1.304
500
$1.083
1,000
$0.950
1,500
$0.941
2,000 +
$0.931
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5