Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4
Product Highlights:
  • Header Assembly
  • Number of Positions = 35
  • Terminate To Panel, Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • With Gasket
Search Keywords: 17762314
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-776231-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    35
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    17/Contact A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,477   can ship 6/18/25
53 Weeks can ship 11/5/25
ADD TO CART
Qty
Unit Price
1
$17.73
10
$14.03
32
$13.41
64
$13.21
128
$12.83
256
$12.70
512 +
$12.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5