Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMIX CONN., 1.5MM PITCH, HDR, V/T, 7P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
EMIX CONN., 1.5MM PITCH, HDR, V/T, 7P
Search Keywords: 17754437
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1775443-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Contact Mating Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Housing Material:
    Thermoplastic
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    3 A
  • Rectangular Termination Post & Tail Width:
    .024 in, .6 mm
  • Connector Length:
    .472 in, 12 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    Without
  • Centerline (Pitch):
    .059 in, 1.5 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Terminations per Post (Max):
    3
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Positions:
    7
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Contact Mating Area Length:
    .106 in, 2.7 mm
  • Mating Alignment Type:
    Polarization
  • PCB Mount Orientation:
    Vertical
  • Sealable:
    No
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Wire-to-Board
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Shape & Form:
    Square
  • Termination Post & Tail Length:
    .061 in, 1.55 mm
  • Contact Base Material:
    Brass
  • Connector Width:
    .236 in, 6 mm
  • Contact Mating Area Plating Material:
    Tin
  • PCB Mount Alignment:
    Without
  • Number of Rows:
    1
  • Rectangular Termination Post & Tail Thickness:
    .016 in, .4 mm
  • Mating Square Post Dimension:
    .016 in, .4 mm
  • Mating Retention:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Packaging Quantity:
    45
  • Mating Alignment:
    With
  • Contact Type:
    Pin
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Natural
  • Connector Height:
    .197 in, 5 mm
  • Operating Voltage:
    250 VAC, 250 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
11250
Order Increment:
45
8 Weeks can ship 1/8/25
Backorder
Qty
Unit Price
11,250
$1.2522
22,500
$0.6396
33,750
$0.4354
45,000 +
$0.4267
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States