Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMIX CONN., 1.5MM PITCH, HDR, V/T, 5P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
EMIX CONN., 1.5MM PITCH, HDR, V/T, 5P
Search Keywords: 17754435
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1775443-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Contact Mating Area Plating Material:
    Tin
  • Mating Alignment:
    With
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Mount Orientation:
    Vertical
  • Contact Current Rating (Max):
    3 A
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Alignment:
    Without
  • Centerline (Pitch):
    .059 in, 1.5 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Sealable:
    No
  • Packaging Quantity:
    60
  • Terminations per Post (Max):
    3
  • Housing Material:
    Thermoplastic
  • Contact Mating Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Circuit Application:
    Signal
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Layout:
    Inline
  • Connector Width:
    .236 in, 6 mm
  • Contact Type:
    Pin
  • PCB Mount Retention:
    Without
  • Number of Rows:
    1
  • Connector Length:
    .354 in, 9 mm
  • Mating Square Post Dimension:
    .016 in, .4 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Contact Mating Area Length:
    .106 in, 2.7 mm
  • Rectangular Termination Post & Tail Width:
    .024 in, .6 mm
  • Contact Shape & Form:
    Square
  • Number of Positions:
    5
  • Contact Mating Area Plating Material Finish:
    Bright
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Alignment Type:
    Polarization
  • Mating Retention:
    Without
  • Rectangular Termination Post & Tail Thickness:
    .016 in, .4 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Contact Base Material:
    Brass
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Wire-to-Board
  • Termination Post & Tail Length:
    .061 in, 1.55 mm
  • Header Type:
    Fully Shrouded
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector Height:
    .197 in, 5 mm
  • Primary Product Color:
    Natural
  • Packaging Type:
    Box , Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
15000
Order Increment:
60
8 Weeks can ship 12/5/24
Backorder
Qty
Unit Price
15,000
$0.8033
30,000
$0.4103
45,000
$0.2793
60,000 +
$0.2737
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States