Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMIX CONN., 1.5MM PITCH, RCPT, HSG, 4P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 4P
Product Highlights:
  • Connector
  • Housing
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Housing Color = Natural
Search Keywords: 17754414
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1775441-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
8 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1,000
$0.0874
3,000
$0.0809
5,000
$0.0801
8,000
$0.0793
25,000
$0.0785
50,000
$0.0777
100,000
$0.0769
150,000 +
$0.0762
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5