Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HPI.,2.5MM PITCH,R/A,SMT TYPE,7POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
HPI.,2.5MM PITCH,R/A,SMT TYPE,7POS
Search Keywords: 17753167
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1775316-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • PCB Mount Orientation:
    Right Angle
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Mount Retention Type:
    Solder Peg
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 mm
  • PCB Mount Retention:
    With
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Layout:
    Inline
  • Connector Height:
    .189 in, 4.8 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Termination Post & Tail Length:
    .039 in, 1 mm
  • Number of Rows:
    1
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Mating Retention:
    Without
  • Terminations per Post (Max):
    3
  • PCB Contact Termination Area Plating Material Thickness:
    80 µin, 2 µm
  • Contact Type:
    Pin
  • Connector System:
    Wire-to-Board
  • Housing Material:
    PA 9T GF
  • Mating Alignment:
    With
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material Finish:
    Matte
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material:
    Tin
  • Connector Width:
    .303 in, 7.7 mm
  • Contact Shape & Form:
    Square
  • Packaging Quantity:
    700
  • Number of Positions:
    7
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Length:
    .131 in, 3.35 mm
  • Sealable:
    No
  • Mating Alignment Type:
    Polarization
  • Contact Base Material:
    Brass
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2 µm
  • Contact Current Rating (Max):
    3 A
  • Connector Length:
    .839 in, 21.3 mm
  • Packaging Type:
    Reel
  • Operating Voltage:
    250 VAC, 250 VDC
  • Primary Product Color:
    Natural
  • Header Type:
    Fully Shrouded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
700
Order Increment:
700
8 Weeks can ship 1/16/25
Backorder
Qty
Unit Price
700
$3.09
1,400
$1.64
2,100
$1.15
2,800 +
$1.13
Click for Quote
Log in to unlock special pricing