Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CONTACT,PIN,#4,M5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
CONTACT,PIN,#4,M5
Product Highlights:
  • Contact
  • Contact Size = 4
  • Pin
  • Termination Type = Crimp (Standard)
  • Not Hot Pluggable
Search Keywords: 17662831
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1766283-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    4
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    125 A
  • Termination Method:
    Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 463
Can Ship immediately
On Order:
400   can ship 12/4/24
Manufacturer Stock:
720 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
17 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
5
€13.540
25
€12.240
50
€12.110
100
€10.880
200
€9.620
300
€9.520
400 +
€9.050
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5