Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CONNECTOR ASSY, ULTRA HIGH CURRENT CARD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR ASSY, ULTRA HIGH CURRENT CARD
Search Keywords: 17614263
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1761426-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.37 to 1.78 mm
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237
Can Ship immediately
Manufacturer Stock:
288 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
5
$7.10
10
$6.20
25
$5.79
45
$5.70
90
$5.62
135
$5.53
180 +
$5.45
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5