Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KIT,PLUG,37P,HDE,SHLD ENCLSRE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
KIT,PLUG,37P,HDE,SHLD ENCLSRE
Product Highlights:
  • Connector Kit
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 37
  • Shielded
  • Plug
Search Keywords: 17479504
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-747950-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging Method:
    Package
  • Circuit Application:
    Signal
  • Insert Material:
    Thermoplastic
  • Connector System:
    Cable-to-Cable
  • Packaging Quantity:
    1
  • Connector & Housing Type:
    Plug
  • Number of Positions:
    37
  • Shell Material:
    Steel
  • Contact Base Material:
    Phosphor Bronze
  • Shielded:
    Yes
  • Contact Underplating Material:
    Nickel
  • Shell Plating Material:
    Tin
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Product Type:
    Connector Kit
  • Wire Insulation Support:
    With
  • Contact Current Rating (Max):
    5 A
  • Contact Type:
    Pin
  • Shield Material:
    Steel
  • Contact Mating Area Plating Material:
    Gold
  • Shield Plating Material:
    Tin
  • Number of Rows:
    2
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Centerline (Pitch):
    .109 in, 2.77 mm
  • Compatible With Wire & Cable Type:
    Discrete Wire , Round Jacketed Cable
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Accepts Cable Diameter (Max):
    .562 in, 14.27 mm
  • Solid Wire Size:
    30 – 26 AWG, .05 – .13 mm²
  • Wire Size:
    30 – 26 AWG, .05 – .15 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Accepts Cable Insulation Diameter Range:
    .338 – .562 in, 8.59 – 14.28 mm
  • Thread Size:
    4-40
  • Wire Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Cable Exit Angle:
    180°
  • Mating Retention Type:
    Jackscrew
  • Connector Shell Size:
    4
  • Mating Retention:
    With
  • Contact Size:
    Size 20
  • Mating Retention Feature Material:
    Zinc Alloy
  • UL Flammability Rating:
    UL 94V-0
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
18 Weeks can ship 3/31/25
Backorder
Qty
Unit Price
250
$43.25
500
$22.09
750
$15.04
1,000 +
$14.73
Click for Quote
Log in to unlock special pricing