Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

040 MLC I/O 8P PLUG HSG NAT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
040 MLC I/O 8P PLUG HSG NAT
Product Highlights:
  • Housing
  • Plug
  • 040 Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 8
Search Keywords: 1740441
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    174044-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 676
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
18 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
100
$0.6120
300
$0.5927
500
$0.5868
1,000
$0.5070
1,500
$0.5019
2,000 +
$0.4833
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States