Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DRAWER CONN.CONTACT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DRAWER CONN.CONTACT
Product Highlights:
  • Contact
  • Hermaphroditic
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.30 - 3.90 mm
  • Loose Piece
Search Keywords: 1703141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    170314-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,357
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
27 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
25
$1.156
500
$1.017
1,000
$0.802
3,000
$0.760
6,000
$0.722
9,000
$0.699
12,000 +
$0.677
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5