Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

250 FASTON,REC.,22-18 AWG,TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
250 FASTON,REC.,22-18 AWG,TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.80 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 1701832
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    170183-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    4.99 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5,000
$0.0632
10,000
$0.0623
25,000
$0.0613
50,000
$0.0604
100,000
$0.0595
150,000
$0.0586
250,000 +
$0.0577
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
14,105
Minimum Order:
100