Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SLIDE, TAB HSG GROUP C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SLIDE, TAB HSG GROUP C
Search Keywords: 16707205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1670720-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Primary Product Material:
    PBT GF
  • UL Flammability Rating:
    UL 94V-0
  • Primary Product Color:
    Gray
  • Operating Temperature Range:
    -40 – 140 °C, -40 – 284 °F
  • Number of Positions:
    2 , 6 , 7 , 8
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 202
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
5 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
50
$0.5485
250
$0.2854
500
$0.2781
1,250
$0.2751
2,500
$0.2723
3,750
$0.2696
5,000 +
$0.2669
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5