Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Socket Contact - Multimate III+ Series - 14 to 18 AWG - Phosphor Bronze Contact with 50.0µin (1.27µm) Tin-Lead Finish - Crimp ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Phosphor Bronze Contact with 50.0µin (1.27µm) Tin-Lead Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Bright Tin-Lead Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Phosphor Bronze Contact Material
Search Keywords: 1663582
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-66358-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin-Lead over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,553
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
30 Weeks can ship 6/4/25
ADD TO CART
Qty
Unit Price
50
$1.2679
500
$1.2488
1,000
$1.2301
3,000
$1.2117
6,000
$0.6415
9,000
$0.4514
12,000 +
$0.4424
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
4,000
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5