Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A/L UNIV HDR 40P ACT PIN

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
A/L UNIV HDR 40P ACT PIN
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 40
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 16586957
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658695-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Ejection Latches:
    Without
  • Number of Rows:
    2
  • Mating Alignment:
    With
  • Contact Transmits (Typical):
    Signal (Data)
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Insulation Resistance:
    5000 MΩ
  • Contact Type:
    Pin
  • Mating Retention:
    With
  • Solder Tail Contact Plating Material:
    Tin over Nickel
  • Profile:
    Standard
  • Packaging Method:
    Box
  • Board Standoff:
    Without
  • Termination Method to PC Board:
    Through Hole - Press-Fit
  • Housing Color:
    Black
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector System:
    Wire-to-Board
  • PCB Mount Retention Type:
    Action/Compliant Tail
  • Connector Style:
    Plug
  • PCB Mount Alignment:
    Without
  • Number of Positions:
    40
  • PCB Mount Retention:
    With
  • Contact Current Rating (Max):
    1 A
  • Product Type:
    Connector
  • Housing Style:
    4-Sided
  • Packaging Quantity:
    24
  • Length:
    2.76 in, 70.1 mm
  • Housing Material:
    Nylon - GF
  • UL Flammability Rating:
    UL 94V-0
  • Contact Termination Area Plating Material:
    Tin
  • Header Type:
    Universal Ejection Pin Headers
  • Shrouded:
    Yes
  • PCB Mounting Orientation:
    Vertical
  • Connector Type:
    Header
  • For Use With:
    AMP-Latch Receptacle
  • Temperature Rating:
    High
  • Contact Mating Area Plating Thickness:
    30 µin
  • Height:
    .55 in, 13.94 mm
  • Panel Mount Feature:
    Without
  • Housing Entry Style:
    Top
  • PCB Thickness (Recommended):
    .08 in, 2.03 mm
  • Contact Mating Area Plating Material:
    Gold
  • Contact Termination Area Plating Thickness:
    100 µin, 2.54 µm
  • Termination Post Length:
    .61 in, 15.49 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Post Size:
    .025 in, .64 mm
  • Contact Base Material:
    Phosphor Bronze
  • Operating Temperature Range:
    -65 – 105 °C
  • Mating Connector Lock:
    Without
  • Shrouded End Dimension:
    .15 in, 3.81 mm
  • Mating Alignment Type:
    Center , Dual Polarizing Bar
  • Polarization:
    With
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.