Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

14P MTA100 CONN ASSY F/T POL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
14P MTA100 CONN ASSY F/T POL
Product Highlights:
  • 14 Positions
  • With Contacts
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Feed Through
Search Keywords: 16445404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-644540-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Comment:
    Stripe may run down between ribs
  • Panel Mount Feature:
    Without
  • Contact Termination Area Plating Material Finish:
    Bright
  • UL Flammability Rating:
    UL 94V-2
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Housing Material:
    Nylon
  • Contact Current Rating (Max):
    5 A
  • Mating Retention Type:
    Locking Ramp
  • Contact Retention:
    With
  • PCB Mount Retention:
    Without
  • Agency/Standard:
    CSA , UL
  • For Use With:
    MTA .100 Header
  • Contact Base Material:
    Copper Alloy
  • UL Rating:
    Recognized
  • Termination Method to Wire & Cable:
    IDC
  • CSA File Number:
    LR7189
  • Connector Type:
    Connector Assembly
  • Contact Retention Type:
    Locking Lance
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Sealable:
    No
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Mating Alignment Type:
    Polarization
  • Backwall/Post Interruptions:
    Without
  • Height:
    .305 in, 7.75 mm
  • Connector Style:
    Receptacle
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Number of Rows:
    1
  • Mating Retention:
    With
  • PCB Mount Alignment:
    Without
  • Cable Exit Angle:
    90 °
  • Contact Type:
    Socket
  • Mating Alignment:
    With
  • Number of Positions:
    14
  • Product Type:
    Connector
  • Housing Style:
    Standard
  • UL File Number:
    E28476
  • Contact Termination Area Plating Material:
    Tin-Lead
  • CSA Rating:
    Certified
  • Operating Voltage:
    250 VAC
  • Packaging Quantity:
    250
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Connector Design:
    Feed Through
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Strain Relief:
    With
  • Connector System:
    Wire-to-Board
  • Packaging Method:
    Bag/Box
  • Length:
    1.4 in, 35.56 mm
  • Housing Color:
    White
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
250