Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12P MTA100 CONN ASSY ON TAPE

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
12P MTA100 CONN ASSY ON TAPE
Search Keywords: 16445112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-644511-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    850
  • Mating Retention:
    With
  • Product Type:
    Connector
  • Length:
    1.2 in, 30.48 mm
  • Contact Retention Type:
    Locking Lance
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Transmits (Typical):
    Power
  • UL Rating:
    Recognized
  • Contact Type:
    Socket
  • For Use With:
    MTA .100 Header Assembly & IDC Posted Connectors
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Comment:
    Stripe may run down between ribs
  • Housing Material:
    Nylon
  • Housing Style:
    Standard
  • Height:
    .275 in, 6.99 mm
  • Mating Alignment:
    With
  • Sealable:
    No
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Connector Style:
    Receptacle
  • Termination Method to Wire & Cable:
    IDC
  • Contact Current Rating (Max):
    5 A
  • Contact Layout:
    Inline
  • UL File Number:
    E28476
  • Packaging Quantity:
    850
  • Contact Base Material:
    Copper Alloy
  • Connector Design:
    Closed End
  • Contact Retention:
    With
  • Cable Exit Angle:
    90 °
  • Contact Termination Area Plating Material Finish:
    Bright
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Agency/Standard:
    CSA , UL
  • UL Flammability Rating:
    UL 94V-2
  • Housing Color:
    White
  • Strain Relief:
    With
  • Packaging Method:
    Reel
  • Mating Retention Type:
    Locking Ramp
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA Rating:
    Certified
  • CSA File Number:
    LR7189
  • PCB Mount Alignment:
    Without
  • Backwall/Post Interruptions:
    Without
  • Operating Voltage:
    250 VAC
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Mating Alignment Type:
    Polarizing Tab
  • Connector Type:
    Connector Assembly
  • Connector System:
    Wire-to-Board
  • Number of Rows:
    1
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Number of Positions:
    12
  • Contact Mating Area Plating Material Finish:
    Bright
  • Panel Mount Feature:
    Without
  • PCB Mount Retention:
    Without
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Contact Termination Area Plating Material:
    Tin-Lead
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
850