Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

13P MTA156 CONN ASSY 20AWG YEL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
13P MTA156 CONN ASSY 20AWG YEL
Search Keywords: 16444663
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-644466-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Product Type:
    Connector
  • For Use With:
    MTA .156 Header
  • Housing Material:
    Nylon 6/6
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Connector System:
    Wire-to-Board
  • Connector Design:
    Feed Through
  • Agency/Standard:
    CSA , UL
  • UL File Number:
    E28476
  • Packaging Quantity:
    250
  • Contact Current Rating (Max):
    7 A
  • Housing Style:
    Standard
  • Mating Retention Type:
    Locking Ramp
  • Mating Retention:
    With
  • CSA Rating:
    Certified
  • Wire/Cable Size:
    20 AWG, .5 – .6 mm²
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material Finish:
    Bright
  • Sealable:
    No
  • Contact Retention:
    With
  • Length:
    2.028 in, 51.51 mm
  • Mating Alignment:
    With
  • Contact Layout:
    Inline
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • UL Flammability Rating:
    UL 94V-2
  • Cable Exit Angle:
    90 °
  • Contact Termination Area Plating Material Finish:
    Bright
  • UL Rating:
    Recognized
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Backwall/Post Interruptions:
    Without
  • Height:
    .385 in, 9.78 mm
  • Operating Voltage:
    600 VAC
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Number of Rows:
    1
  • Contact Retention Type:
    Locking Lance
  • PCB Mount Alignment:
    Without
  • Panel Mount Feature:
    Without
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Connector Style:
    Receptacle
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Housing Color:
    White
  • Number of Positions:
    13
  • Packaging Method:
    Bag/Box
  • CSA File Number:
    LR7189
  • Comment:
    Stripe may run down between ribs
  • Strain Relief:
    With
  • Termination Method to Wire & Cable:
    IDC
  • PCB Mount Retention:
    Without
  • Contact Type:
    Socket
  • Mating Alignment Type:
    Polarizing Tab
  • Connector Type:
    Connector Assembly
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
25