Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10P MTA156 CONN ASSY 18AWG ORA

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
10P MTA156 CONN ASSY 18AWG ORA
Search Keywords: 16444650
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-644465-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • CSA File Number:
    LR7189
  • Contact Layout:
    Inline
  • Length:
    1.56 in, 39.62 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire/Cable Size:
    18 AWG, .8 – .9 mm²
  • Operating Voltage:
    600 VAC
  • Contact Retention Type:
    Locking Lance
  • Panel Mount Feature:
    Without
  • Mating Alignment:
    With
  • Number of Rows:
    1
  • Housing Color:
    White
  • Contact Base Material:
    Copper Alloy
  • Contact Current Rating (Max):
    7 A
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Cable Exit Angle:
    90 °
  • Sealable:
    No
  • PCB Mount Alignment:
    Without
  • Number of Positions:
    10
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Height:
    .385 in, 9.78 mm
  • Housing Style:
    Standard
  • Agency/Standard:
    CSA , UL
  • Connector Style:
    Receptacle
  • Comment:
    Stripe may run down between ribs
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Connector Design:
    Feed Through
  • Product Type:
    Connector
  • Mating Retention Type:
    Locking Ramp
  • Contact Termination Area Plating Material Finish:
    Bright
  • Housing Material:
    Nylon 6/6
  • Mating Alignment Type:
    Polarizing Tab
  • Termination Method to Wire & Cable:
    IDC
  • Strain Relief:
    With
  • UL File Number:
    E28476
  • Contact Retention:
    With
  • Contact Mating Area Plating Material Finish:
    Bright
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Connector System:
    Wire-to-Board
  • Packaging Quantity:
    250
  • UL Rating:
    Recognized
  • For Use With:
    MTA .156 Header
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Connector Type:
    Connector Assembly
  • Packaging Method:
    Bag/Box
  • Contact Type:
    Socket
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • PCB Mount Retention:
    Without
  • CSA Rating:
    Certified
  • Backwall/Post Interruptions:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Mating Retention:
    With
  • Wire/Cable Type:
    Discrete Wire , Stranded
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
750
Minimum Order:
250