Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12P MTA156 CONN ASSY 24AWG WHT

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
12P MTA156 CONN ASSY 24AWG WHT
Search Keywords: 16444642
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-644464-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Operating Voltage:
    600 VAC
  • UL File Number:
    E28476
  • Connector Design:
    Closed End
  • Connector Type:
    Connector Assembly
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Contact Type:
    Socket
  • Connector System:
    Wire-to-Board
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Layout:
    Inline
  • Number of Positions:
    12
  • Mating Retention:
    Without
  • Termination Method to Wire & Cable:
    IDC
  • UL Rating:
    Recognized
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA File Number:
    LR7189
  • Height:
    .355 in, 9.02 mm
  • Underplate Material Thickness:
    .762 µm , 30 µin
  • Panel Mount Feature:
    Without
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Current Rating (Max):
    7 A
  • Contact Retention Type:
    Locking Lance
  • Strain Relief:
    With
  • UL Flammability Rating:
    UL 94V-2
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Packaging Quantity:
    250
  • Number of Rows:
    1
  • For Use With:
    MTA .156 Header
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • CSA Rating:
    Certified
  • Housing Style:
    Standard
  • Underplate Material:
    Nickel
  • Packaging Method:
    Box & Carton
  • Contact Retention:
    With
  • Agency/Standard:
    CSA , UL
  • Mating Alignment:
    With
  • PCB Mount Retention:
    Without
  • Mating Alignment Type:
    Polarizing Tab
  • Contact Termination Area Plating Material Finish:
    Bright
  • Backwall/Post Interruptions:
    Without
  • Connector Style:
    Receptacle
  • PCB Mount Alignment:
    Without
  • Housing Material:
    Nylon 6/6
  • Cable Exit Angle:
    90 °
  • Housing Color:
    White
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Sealable:
    No
  • Contact Base Material:
    Copper Alloy
  • Length:
    1.872 in, 47.55 mm
  • Product Type:
    Connector
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
25