Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10P MTA100 CONN ASSY POL TAB

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
10P MTA100 CONN ASSY POL TAB
Product Highlights:
  • Connector
  • 10 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-100 Product Line
Search Keywords: 16440830
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-644083-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Layout:
    Inline
  • UL File Number:
    E28476
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Housing Material:
    Nylon
  • UL Flammability Rating:
    UL 94V-0
  • Panel Mount Feature:
    Without
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Contact Termination Area Plating Material Finish:
    Bright
  • UL Rating:
    Recognized
  • PCB Mount Retention:
    Without
  • Contact Base Material:
    Copper Alloy
  • Number of Rows:
    1
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Length:
    1 in, 25.4 mm
  • Connector Style:
    Receptacle
  • PCB Mount Alignment:
    Without
  • Mating Retention:
    With
  • Height:
    .275 in, 6.99 mm
  • Housing Color:
    Black
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Retention Type:
    Locking Lance
  • CSA Rating:
    Certified
  • Termination Method to Wire & Cable:
    IDC
  • Packaging Quantity:
    500
  • Connector Type:
    Connector Assembly
  • Strain Relief:
    With
  • Cable Exit Angle:
    90 °
  • Mating Alignment:
    With
  • For Use With:
    MTA .100 Header Assembly & IDC Posted Connectors
  • Packaging Method:
    Bag/Box
  • Contact Current Rating (Max):
    5 A
  • Backwall/Post Interruptions:
    Without
  • Mating Alignment Type:
    Polarizing Tab
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Type:
    Socket
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Mating Retention Type:
    Locking Ramp
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Retention:
    With
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Mating Area Plating Material Finish:
    Bright
  • Number of Positions:
    10
  • Operating Voltage:
    250 VAC
  • Product Type:
    Connector
  • Connector Design:
    Closed End
  • Connector System:
    Wire-to-Board
  • Housing Style:
    Standard
  • Contact Termination Area Plating Material:
    Tin-Lead
  • CSA File Number:
    LR7189
  • Sealable:
    No
  • Agency/Standard:
    CSA , UL
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
910
Minimum Order:
10