Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CROWN CLIP Senior II 538-0068-00100

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CROWN CLIP Senior II 538-0068-00100
Product Highlights:
  • Socket
  • 2 Poles
  • Mount Type = Float
Search Keywords: 16439031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1643903-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Bus Bar Connector
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    48,600 VDC|VAC
  • Maximum Current Rating:
    300/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
5
$6.725
50
$5.591
100
$5.224
250
$5.172
500
$4.884
1,000
$4.322
2,500
$4.279
5,000 +
$4.236
Click for Quote
Log in to unlock special pricing
Older Equivalent
1643906-1
1643906-1
VIEW PRODUCT
Crown Clip Senior 538-17-00100 399-01 7
CUSTOMERS ALSO BOUGHT
5