Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

15P MTA156 CONN ASSY 22AWG RED

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
15P MTA156 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 15
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 16438195
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-643819-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Contact Termination Area Plating Material Finish:
    Bright
  • Connector System:
    Wire-to-Board
  • Mating Retention Type:
    Locking Ramp
  • Comment:
    Stripe may run down between ribs
  • Housing Color:
    White
  • UL Flammability Rating:
    UL 94V-2
  • Mating Alignment Type:
    Polarizing Tab
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Mount Retention:
    Without
  • Pick and Place Cover:
    Without
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Height:
    9.02 mm
  • Connector Type:
    Connector Assembly
  • Number of Positions:
    15
  • Housing Material:
    Nylon 6/6
  • Contact Base Material:
    Copper Alloy
  • Operating Voltage:
    600 VAC
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Mating Alignment:
    With
  • Mating Retention:
    With
  • Number of Rows:
    1
  • Sealable:
    No
  • Contact Retention Type:
    Locking Lance
  • Contact Type:
    Socket
  • Strain Relief:
    With
  • PCB Mount Alignment:
    Without
  • Cable Exit Angle:
    90 °
  • Contact Retention:
    With
  • UL File Number:
    E28476
  • Product Type:
    Connector
  • Contact Layout:
    Inline
  • Contact Transmits (Typical):
    Power
  • Termination Method to Wire & Cable:
    IDC
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Packaging Method:
    Box & Carton
  • Connector Design:
    Closed End
  • Agency/Standard:
    CSA , UL
  • CSA Rating:
    Certified
  • Connector Style:
    Receptacle
  • Backwall/Post Interruptions:
    Without
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Packaging Quantity:
    125
  • UL Rating:
    Recognized
  • Panel Mount Feature:
    Without
  • Housing Style:
    Standard
  • Length:
    59.44 mm
  • Contact Current Rating (Max):
    7 A
  • For Use With:
    MTA .156 Header
  • CSA File Number:
    LR7189
  • Contact Mating Area Plating Material Finish:
    Bright
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
125