Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

13P MTA156 CONN ASSY 22AWG RED

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
13P MTA156 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 13
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 16438193
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-643819-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Contact Layout:
    Inline
  • UL File Number:
    E28476
  • CSA File Number:
    LR7189
  • Connector Design:
    Closed End
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Number of Rows:
    1
  • Height:
    9.02 mm
  • Number of Positions:
    13
  • Comment:
    Stripe may run down between ribs
  • PCB Mount Retention:
    Without
  • Packaging Method:
    Box & Carton
  • Contact Current Rating (Max):
    7 A
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Termination Area Plating Material Finish:
    Bright
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Type:
    Socket
  • Mating Alignment:
    With
  • Backwall/Post Interruptions:
    Without
  • Contact Retention Type:
    Locking Lance
  • Housing Material:
    Nylon 6/6
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Mating Retention:
    With
  • Pick and Place Cover:
    Without
  • UL Rating:
    Recognized
  • Housing Style:
    Standard
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Housing Color:
    White
  • Connector System:
    Wire-to-Board
  • Strain Relief:
    With
  • Contact Base Material:
    Copper Alloy
  • Connector Type:
    Connector Assembly
  • Operating Voltage:
    600 VAC
  • Contact Retention:
    With
  • PCB Mount Alignment:
    Without
  • Connector Style:
    Receptacle
  • Mating Alignment Type:
    Polarizing Tab
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA Rating:
    Certified
  • UL Flammability Rating:
    UL 94V-2
  • Length:
    51.51 mm
  • Sealable:
    No
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Cable Exit Angle:
    90 °
  • Contact Transmits (Typical):
    Power
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Termination Method to Wire & Cable:
    IDC
  • Panel Mount Feature:
    Without
  • Contact Mating Area Plating Material Finish:
    Bright
  • Product Type:
    Connector
  • Packaging Quantity:
    250
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • For Use With:
    MTA .156 Header
  • Agency/Standard:
    CSA , UL
  • Mating Retention Type:
    Locking Ramp
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
500
Minimum Order:
25